
B72530G1200K062 | |
|---|---|
DigiKey Part Number | 495-B72530G1200K062TR-ND - Tape & Reel (TR) 495-B72530G1200K062CT-ND - Cut Tape (CT) 495-B72530G1200K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530G1200K062 |
Description | VARISTOR 33V 400A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530G1200K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 400 A | |
Energy | 1.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.94600 | $39.46 |
| 25 | $3.54200 | $88.55 |
| 100 | $3.09210 | $309.21 |
| 250 | $2.87784 | $719.46 |
| 500 | $2.74878 | $1,374.39 |
| 1,000 | $2.64247 | $2,642.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.25069 | $6,752.07 |
| 6,000 | $2.19315 | $13,158.90 |
| 9,000 | $2.16434 | $19,479.06 |
| 15,000 | $2.13240 | $31,986.00 |
| 21,000 | $2.11374 | $44,388.54 |
| 30,000 | $2.09580 | $62,874.00 |





