
B72530E1140S262 | |
|---|---|
DigiKey Part Number | 495-2605-2-ND - Tape & Reel (TR) 495-2605-1-ND - Cut Tape (CT) 495-2605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530E1140S262 |
Description | VARISTOR 24.5V 400A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530E1140S262 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 20.83 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 28.18 V | |
Current - Surge | 400 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.09400 | $40.94 |
| 25 | $3.67320 | $91.83 |
| 100 | $3.21050 | $321.05 |
| 250 | $2.98968 | $747.42 |
| 500 | $2.85648 | $1,428.24 |
| 1,000 | $2.74689 | $2,746.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.34039 | $7,021.17 |
| 6,000 | $2.28097 | $13,685.82 |
| 9,000 | $2.25120 | $20,260.80 |
| 15,000 | $2.21823 | $33,273.45 |
| 21,000 | $2.19898 | $46,178.58 |
| 30,000 | $2.18044 | $65,413.20 |











