


B72530E0300K062 | |
|---|---|
DigiKey Part Number | 495-7472-2-ND - Tape & Reel (TR) 495-7472-1-ND - Cut Tape (CT) 495-7472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530E0300K062 |
Description | VARISTOR 47V 300A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530E0300K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 300 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.09400 | $40.94 |
| 25 | $3.67320 | $91.83 |
| 100 | $3.21050 | $321.05 |
| 250 | $2.98968 | $747.42 |
| 500 | $2.85648 | $1,428.24 |
| 1,000 | $2.74689 | $2,746.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.38091 | $4,761.82 |
| 4,000 | $2.31433 | $9,257.32 |
| 6,000 | $2.28097 | $13,685.82 |
| 10,000 | $2.24403 | $22,440.30 |
| 14,000 | $2.22242 | $31,113.88 |
| 20,000 | $2.20166 | $44,033.20 |



