


B72520T0500K062 | |
|---|---|
DigiKey Part Number | 495-7467-2-ND - Tape & Reel (TR) 495-7467-1-ND - Cut Tape (CT) 495-7467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520T0500K062 |
Description | VARISTOR 82V 100A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 100 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.10800 | $31.08 |
| 25 | $2.77880 | $69.47 |
| 100 | $2.41710 | $241.71 |
| 250 | $2.24316 | $560.79 |
| 500 | $2.13874 | $1,069.37 |
| 1,000 | $2.05258 | $2,052.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.77605 | $3,552.10 |
| 4,000 | $1.72376 | $6,895.04 |
| 6,000 | $1.69758 | $10,185.48 |
| 10,000 | $1.66856 | $16,685.60 |
| 14,000 | $1.65161 | $23,122.54 |
| 20,000 | $1.63531 | $32,706.20 |








