
B72510T0140K062 | |
|---|---|
DigiKey Part Number | 495-7455-2-ND - Tape & Reel (TR) 495-7455-1-ND - Cut Tape (CT) 495-7455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510T0140K062 |
Description | VARISTOR 22V 120A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510T0140K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.45800 | $24.58 |
| 25 | $2.18680 | $54.67 |
| 100 | $1.89180 | $189.18 |
| 250 | $1.75116 | $437.79 |
| 500 | $1.66634 | $833.17 |
| 1,000 | $1.59645 | $1,596.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35342 | $4,060.26 |
| 6,000 | $1.31555 | $7,893.30 |
| 9,000 | $1.29659 | $11,669.31 |
| 15,000 | $1.27559 | $19,133.85 |
| 21,000 | $1.26332 | $26,529.72 |
| 30,000 | $1.25151 | $37,545.30 |


