56 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72510E0350K062

DigiKey Part Number
495-B72510E0350K062TR-ND - Tape & Reel (TR)
495-B72510E0350K062CT-ND - Cut Tape (CT)
495-B72510E0350K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72510E0350K062
Description
VARISTOR 56V 80A 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72510E0350K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
80 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,120
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.67200$26.72
25$2.38440$59.61
100$2.06610$206.61
250$1.91396$478.49
500$1.82254$911.27
1,000$1.74723$1,747.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48253$4,447.59
6,000$1.44171$8,650.26
9,000$1.42128$12,791.52
15,000$1.39864$20,979.60
21,000$1.38540$29,093.40
30,000$1.37268$41,180.40
Manufacturers Standard Package