


B72510E0250K062 | |
|---|---|
DigiKey Part Number | 495-7453-2-ND - Tape & Reel (TR) 495-7453-1-ND - Cut Tape (CT) 495-7453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510E0250K062 |
Description | VARISTOR 39V 80A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510E0250K062 Models |
Category | Current - Surge 80 A |
Manufacturer TDK | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 250 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 25 V | Grade Automotive |
Maximum DC Volts 31 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 35.1 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 39 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 42.9 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.67200 | $26.72 |
| 25 | $2.38440 | $59.61 |
| 100 | $2.06610 | $206.61 |
| 250 | $1.91396 | $478.49 |
| 500 | $1.82254 | $911.27 |
| 1,000 | $1.74723 | $1,747.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.48253 | $4,447.59 |
| 6,000 | $1.44171 | $8,650.26 |
| 9,000 | $1.42128 | $12,791.52 |
| 15,000 | $1.39864 | $20,979.60 |
| 21,000 | $1.38540 | $29,093.40 |
| 30,000 | $1.37268 | $41,180.40 |

