
B72500E0140S260 | |
|---|---|
DigiKey Part Number | 495-4622-2-ND - Tape & Reel (TR) 495-4622-1-ND - Cut Tape (CT) 495-4622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500E0140S260 |
Description | VARISTOR 24.5V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500E0140S260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20.83 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 28.18 V | |
Current - Surge | 30 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.65300 | $16.53 |
| 25 | $1.46360 | $36.59 |
| 100 | $1.25540 | $125.54 |
| 250 | $1.15596 | $288.99 |
| 500 | $1.09642 | $548.21 |
| 1,000 | $1.04725 | $1,047.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.87245 | $3,489.80 |
| 8,000 | $0.84788 | $6,783.04 |
| 12,000 | $0.83559 | $10,027.08 |
| 20,000 | $0.82195 | $16,439.00 |
| 28,000 | $0.81398 | $22,791.44 |
| 40,000 | $0.80632 | $32,252.80 |

