


B72500D0090A060 | |
|---|---|
DigiKey Part Number | 495-3415-2-ND - Tape & Reel (TR) 495-3415-1-ND - Cut Tape (CT) 495-3415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500D0090A060 |
Description | VARISTOR 10V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500D0090A060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 10 V | |
Current - Surge | 30 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.91300 | $9.13 |
| 25 | $0.80560 | $20.14 |
| 100 | $0.68240 | $68.24 |
| 250 | $0.62384 | $155.96 |
| 500 | $0.58850 | $294.25 |
| 1,000 | $0.55947 | $559.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46230 | $1,849.20 |
| 8,000 | $0.44775 | $3,582.00 |
| 12,000 | $0.44047 | $5,285.64 |
| 20,000 | $0.43241 | $8,648.20 |
| 28,000 | $0.42770 | $11,975.60 |
| 40,000 | $0.42316 | $16,926.40 |







