
B72440P5040S560 | |
|---|---|
DigiKey Part Number | 495-B72440P5040S560CT-ND - Cut Tape (CT) 495-B72440P5040S560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72440P5040S560 |
Description | VARISTOR 1A 0201 |
Customer Reference | |
Detailed Description | 1 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72440P5040S560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 9 V | |
Varistor Voltage (Max) | 17 V | |
Current - Surge | 1 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.07700 | $10.77 |
| 25 | $0.95040 | $23.76 |
| 100 | $0.80980 | $80.98 |
| 250 | $0.74156 | $185.39 |
| 500 | $0.70080 | $350.40 |
| 1,000 | $0.66709 | $667.09 |
| 2,500 | $0.63151 | $1,578.78 |
| 5,000 | $0.61005 | $3,050.25 |

