
B72314S0321K101 | |
|---|---|
DigiKey Part Number | 495-B72314S0321K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314S0321K101 |
Description | VARISTOR 510V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314S0321K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 4.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.26900 | $22.69 |
| 25 | $2.02560 | $50.64 |
| 100 | $1.75360 | $175.36 |
| 400 | $1.56928 | $627.71 |
| 800 | $1.50063 | $1,200.50 |
| 1,200 | $1.46623 | $1,759.48 |
| 2,800 | $1.40591 | $3,936.55 |
| 5,200 | $1.37007 | $7,124.36 |

