
B72314P2301K101 | |
|---|---|
DigiKey Part Number | 495-B72314P2301K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314P2301K101 |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314P2301K101 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 485 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.80100 | $48.01 |
| 25 | $4.32440 | $108.11 |
| 100 | $3.79830 | $379.83 |
| 250 | $3.54776 | $886.94 |
| 500 | $3.39664 | $1,698.32 |
| 1,000 | $3.27224 | $3,272.24 |
| 2,500 | $3.14084 | $7,852.10 |
| 5,000 | $3.06169 | $15,308.45 |



