
B72314P2231K101 | |
|---|---|
DigiKey Part Number | 495-B72314P2231K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314P2231K101 |
Description | VARISTOR 360V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314P2231K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 6 kA | |
Energy | 105J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 630 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.80100 | $48.01 |
| 25 | $4.32440 | $108.11 |
| 100 | $3.79830 | $379.83 |
| 250 | $3.54776 | $886.94 |
| 500 | $3.39664 | $1,698.32 |
| 1,000 | $3.27224 | $3,272.24 |
| 2,500 | $3.14084 | $7,852.10 |
| 5,000 | $3.06169 | $15,308.45 |


