


B72240B0151K001 | |
|---|---|
DigiKey Part Number | 495-1455-ND |
Manufacturer | |
Manufacturer Product Number | B72240B0151K001 |
Description | VARISTOR 240V 40KA MODULE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 240 V 40 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | B72240B0151K001 Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 40 kA |
Series | Energy 360J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4800 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 216 V | Package / Case Module |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $242.04000 | $242.04 |
| 10 | $195.85300 | $1,958.53 |
| 30 | $182.35300 | $5,470.59 |
| 100 | $171.63530 | $17,163.53 |
| 250 | $165.59152 | $41,397.88 |
| 500 | $161.94892 | $80,974.46 |

