750 V 25 kA Varistor 1 Circuit Chassis Mount Encased Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72232B0461K001

DigiKey Part Number
495-76227-ND
Manufacturer
Manufacturer Product Number
B72232B0461K001
Description
VARISTOR 750V 25KA ENCASED DISC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
750 V 25 kA Varistor 1 Circuit Chassis Mount Encased Disc
Datasheet
 Datasheet
EDA/CAD Models
B72232B0461K001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
25 kA
Energy
660J
Number of Circuits
1
Capacitance @ Frequency
1200 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Encased Disc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$175.20000$175.20
10$140.31600$1,403.16
30$130.12700$3,903.81
100$122.03830$12,203.83
250$117.47668$29,369.17
500$114.72692$57,363.46
Manufacturers Standard Package