
B72232B0321K001 | |
|---|---|
DigiKey Part Number | 495-77324-ND |
Manufacturer | |
Manufacturer Product Number | B72232B0321K001 |
Description | VARISTOR 510V 25KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 510 V 25 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72232B0321K001 Models |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 25 kA |
Series | Energy 430J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 459 V | Package / Case Encased Disc |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.32000 | $160.32 |
| 10 | $128.06600 | $1,280.66 |
| 30 | $118.63633 | $3,559.09 |
| 100 | $111.14730 | $11,114.73 |
| 250 | $106.92424 | $26,731.06 |
| 500 | $104.37934 | $52,189.67 |

