
B72232B0251K001 | |
|---|---|
DigiKey Part Number | 495-4430-ND |
Manufacturer | |
Manufacturer Product Number | B72232B0251K001 |
Description | VARISTOR 390V 25KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 V 25 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72232B0251K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 25 kA | |
Energy | 330J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.32000 | $160.32 |
| 10 | $128.06600 | $1,280.66 |
| 30 | $118.63633 | $3,559.09 |
| 100 | $111.14730 | $11,114.73 |
| 250 | $106.92424 | $26,731.06 |
| 500 | $104.37934 | $52,189.67 |


