


B72230M0681M401 | |
|---|---|
DigiKey Part Number | 495-B72230M0681M401-ND |
Manufacturer | |
Manufacturer Product Number | B72230M0681M401 |
Description | VARISTOR 1.1KV 25KA BOX 4 LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 25 kA Varistor 1 Circuit Through Hole Box, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72230M0681M401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 25 kA | |
Energy | 940J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 710 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Box, 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.89000 | $93.89 |
| 10 | $73.71400 | $737.14 |
| 50 | $65.62240 | $3,281.12 |
| 100 | $63.11890 | $6,311.89 |
| 250 | $60.47504 | $15,118.76 |
| 500 | $58.88140 | $29,440.70 |
| 1,000 | $57.57031 | $57,570.31 |

