390 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72225S4251K101

DigiKey Part Number
495-B72225S4251K101-ND
Manufacturer
Manufacturer Product Number
B72225S4251K101
Description
VARISTOR 390V 20KA DISC 27.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm
Datasheet
 Datasheet
EDA/CAD Models
B72225S4251K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
TDK
Current - Surge
20 kA
Series
Energy
345J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2100 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 27.5mm
Varistor Voltage (Typ)
390 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.00000$31.00
10$23.39000$233.90
25$21.50400$537.60
200$18.65255$3,730.51
400$18.01640$7,206.56
600$17.69787$10,618.72
1,000$17.34490$17,344.90
2,600$16.80655$43,697.03
Manufacturers Standard Package