
B72220T2151K105 | |
|---|---|
DigiKey Part Number | 495-7244-ND |
Manufacturer | |
Manufacturer Product Number | B72220T2151K105 |
Description | VARISTOR 240V 10KA RADIAL BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72220T2151K105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 10 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1550 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $15.07000 | $150.70 |
| 25 | $13.77280 | $344.32 |
| 100 | $12.35200 | $1,235.20 |
| 250 | $11.67388 | $2,918.47 |
| 500 | $11.26510 | $5,632.55 |
| 1,000 | $10.92859 | $10,928.59 |
| 2,500 | $10.57338 | $26,433.45 |
| 5,000 | $10.35932 | $51,796.60 |

