205 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220T2131K105

DigiKey Part Number
B72220T2131K105-ND
Manufacturer
Manufacturer Product Number
B72220T2131K105
Description
VARISTOR 205V 10KA RADIAL BOX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
205 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B72220T2131K105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
10 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
1850 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermally Protected
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial, Box - 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,500$10.76008$16,140.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.