
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 12 kA | |
Energy | 260J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $9.75900 | $97.59 |
| 25 | $8.87280 | $221.82 |
| 100 | $7.89760 | $789.76 |
| 250 | $7.43224 | $1,858.06 |
| 500 | $7.15156 | $3,575.78 |
| 1,000 | $6.92053 | $6,920.53 |
| 2,500 | $6.67668 | $16,691.70 |
| 5,000 | $6.52973 | $32,648.65 |

