Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72220S2381K151 | |
|---|---|
DigiKey Part Number | 495-B72220S2381K151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72220S2381K151 |
Description | VARISTOR 620V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 273J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72220S2381K101 | TDK | 422 | 495-5950-ND | $7.65000 | Parametric Equivalent |
| B72220S2381K361 | TDK | 0 | 495-B72220S2381K361TB-ND | $3.86168 | Parametric Equivalent |
| B72220S2381K501 | TDK | 1,388 | 495-76447-ND | $7.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,250 | $3.84346 | $8,647.78 |


