
B72220Q0171K101 | |
|---|---|
DigiKey Part Number | 495-76224-ND |
Manufacturer | |
Manufacturer Product Number | B72220Q0171K101 |
Description | VARISTOR 270V 15KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | B72220Q0171K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 15 kA | |
Energy | 135J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 kHz | |
Operating Temperature | -45°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $8.54200 | $85.42 |
| 25 | $7.75120 | $193.78 |
| 100 | $6.88140 | $688.14 |
| 250 | $6.46636 | $1,616.59 |
| 500 | $6.21660 | $3,108.30 |
| 1,000 | $6.01099 | $6,010.99 |
| 2,500 | $5.79382 | $14,484.55 |
| 5,000 | $5.66299 | $28,314.95 |

