
B72220P3421K101 | |
|---|---|
DigiKey Part Number | 495-5949-ND |
Manufacturer | |
Manufacturer Product Number | B72220P3421K101 |
Description | VARISTOR 680V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220P3421K101 Models |
Category | Varistor Voltage (Max) 748 V |
Manufacturer TDK | Current - Surge 12 kA |
Series | Energy 405J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 730 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $9.07700 | $90.77 |
| 25 | $8.24120 | $206.03 |
| 100 | $7.32620 | $732.62 |
| 250 | $6.88896 | $1,722.24 |
| 500 | $6.62554 | $3,312.77 |
| 1,000 | $6.40874 | $6,408.74 |
| 2,500 | $6.17984 | $15,449.60 |
| 5,000 | $6.04185 | $30,209.25 |


