
B72220G3421K101 | |
|---|---|
DigiKey Part Number | 495-B72220G3421K101-ND |
Manufacturer | |
Manufacturer Product Number | B72220G3421K101 |
Description | G20, HYBRID DESIGN, 20 MM, VRMS= |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 1295V (1.295kV) Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 1295V (1.295kV) | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | Telecommunications | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Supplier Device Package | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $13.03100 | $130.31 |
| 25 | $11.89480 | $297.37 |
| 150 | $10.35580 | $1,553.37 |
| 300 | $9.93953 | $2,981.86 |
| 600 | $9.59682 | $5,758.09 |
| 1,050 | $9.36491 | $9,833.16 |
| 2,550 | $9.06441 | $23,114.25 |
| 5,100 | $8.87664 | $45,270.86 |

