
B72220G3301K101 | |
|---|---|
DigiKey Part Number | 495-B72220G3301K101-ND |
Manufacturer | |
Manufacturer Product Number | B72220G3301K101 |
Description | G20, HYBRID DESIGN, 20 MM, VRMS= |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 890V Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 890V | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | Telecommunications | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Supplier Device Package | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $15.57200 | $155.72 |
| 25 | $14.24280 | $356.07 |
| 150 | $12.44733 | $1,867.10 |
| 300 | $11.96200 | $3,588.60 |
| 600 | $11.56245 | $6,937.47 |
| 1,050 | $11.29204 | $11,856.64 |
| 2,550 | $10.94153 | $27,900.90 |
| 5,100 | $10.72256 | $54,685.06 |

