
B72214S2461K101 | |
|---|---|
DigiKey Part Number | 495-6498-ND |
Manufacturer | |
Manufacturer Product Number | B72214S2461K101 |
Description | VARISTOR 750V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S2461K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 5 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.35700 | $43.57 |
| 25 | $3.91680 | $97.92 |
| 100 | $3.43330 | $343.33 |
| 350 | $3.13240 | $1,096.34 |
| 700 | $3.00626 | $2,104.38 |
| 1,050 | $2.94307 | $3,090.22 |
| 2,800 | $2.81683 | $7,887.12 |
| 5,250 | $2.75242 | $14,450.20 |

