B72214S2321K551 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $3.86000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.93441
Datasheet

Parametric Equivalent


TDK
In Stock: 3,061
Unit Price: $4.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.93441
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.93441
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $2.03819
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $2.03819
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.99613
Datasheet

Parametric Equivalent


TDK
In Stock: 384
Unit Price: $4.19000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,173
Unit Price: $3.78000
Datasheet
510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S2321K551

DigiKey Part Number
495-76439-2-ND - Tape & Reel (TR)
495-76439-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S2321K551
Description
VARISTOR 510V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6 kA
Energy
136J
Number of Circuits
1
Capacitance @ Frequency
370 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.42800$34.28
25$3.06840$76.71
100$2.67120$267.12
250$2.48192$620.48
500$2.36796$1,183.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.03819$2,038.19
2,000$1.96905$3,938.10
3,000$1.93441$5,803.23
5,000$1.89603$9,480.15
7,000$1.87359$13,115.13
10,000$1.85201$18,520.10
Manufacturers Standard Package