
B72214S2151K151 | |
|---|---|
DigiKey Part Number | 495-B72214S2151K151TR-ND - Tape & Reel (TR) 495-B72214S2151K151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S2151K151 |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 60J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S2151K101 | TDK | 10,653 | 495-1438-ND | $4.52000 | Parametric Equivalent |
| B72214U2151K501 | TDK | 170 | 495-77206-ND | $4.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.98700 | $39.87 |
| 25 | $3.57800 | $89.45 |
| 100 | $3.12500 | $312.50 |
| 250 | $2.90876 | $727.19 |
| 500 | $2.77854 | $1,389.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.34609 | $3,519.13 |
| 3,000 | $2.27557 | $6,826.71 |
| 4,500 | $2.24023 | $10,081.03 |
| 7,500 | $2.20108 | $16,508.10 |
| 10,500 | $2.17820 | $22,871.10 |
| 15,000 | $2.15620 | $32,343.00 |

