
B72214S2141K101 | |
|---|---|
DigiKey Part Number | 495-1437-ND |
Manufacturer | |
Manufacturer Product Number | B72214S2141K101 |
Description | VARISTOR 220V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S2141K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 6 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 820 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.17300 | $31.73 |
| 25 | $2.84120 | $71.03 |
| 100 | $2.47630 | $247.63 |
| 250 | $2.30236 | $575.59 |
| 500 | $2.19728 | $1,098.64 |
| 1,000 | $2.11071 | $2,110.71 |
| 2,500 | $2.01936 | $5,048.40 |
| 5,000 | $1.96431 | $9,821.55 |

