
B72214S1140K551 | |
|---|---|
DigiKey Part Number | 495-6523-2-ND - Tape & Reel (TR) 495-6523-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S1140K551 |
Description | VARISTOR 22V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Energy 4J |
Manufacturer TDK | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 10000 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 19.8 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 22 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 24.2 V | Base Product Number |
Current - Surge 1 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $7.43200 | $74.32 |
| 25 | $6.72520 | $168.13 |
| 100 | $5.94330 | $594.33 |
| 250 | $5.57056 | $1,392.64 |
| 500 | $5.34578 | $2,672.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.62542 | $4,625.42 |
| 2,000 | $4.48906 | $8,978.12 |
| 3,000 | $4.42078 | $13,262.34 |
| 5,000 | $4.34510 | $21,725.50 |
| 7,000 | $4.30089 | $30,106.23 |
| 10,000 | $4.25835 | $42,583.50 |

