
B72214S1140K501 | |
|---|---|
DigiKey Part Number | 495-2057-ND |
Manufacturer | |
Manufacturer Product Number | B72214S1140K501 |
Description | VARISTOR 22V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S1140K501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 1 kA | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $6.28100 | $62.81 |
| 25 | $5.67960 | $141.99 |
| 100 | $5.01350 | $501.35 |
| 250 | $4.69644 | $1,174.11 |
| 500 | $4.50522 | $2,252.61 |
| 1,000 | $4.34786 | $4,347.86 |
| 2,500 | $4.18168 | $10,454.20 |
| 5,000 | $4.08153 | $20,407.65 |






