
B72214S0511K101 | |
|---|---|
DigiKey Part Number | 495-4596-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0511K101 |
Description | VARISTOR 820V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0511K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 4.5 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $4.39000 | $43.90 |
| 25 | $3.95280 | $98.82 |
| 100 | $3.46540 | $346.54 |
| 250 | $3.23304 | $808.26 |
| 500 | $3.09342 | $1,546.71 |
| 1,000 | $2.97824 | $2,978.24 |
| 2,500 | $2.85674 | $7,141.85 |
| 5,000 | $2.78350 | $13,917.50 |

