
B72214S0400K551 | |
|---|---|
DigiKey Part Number | 495-B72214S0400K551TR-ND - Tape & Reel (TR) 495-B72214S0400K551CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0400K551 |
Description | VARISTOR 68V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 1 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3550 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.46100 | $34.61 |
| 25 | $3.10120 | $77.53 |
| 100 | $2.70160 | $270.16 |
| 250 | $2.51052 | $627.63 |
| 500 | $2.39542 | $1,197.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.01953 | $3,029.30 |
| 3,000 | $1.95718 | $5,871.54 |
| 4,500 | $1.92599 | $8,666.95 |
| 7,500 | $1.89139 | $14,185.42 |
| 10,500 | $1.87118 | $19,647.39 |
| 15,000 | $1.85174 | $27,776.10 |


