
B72214S0110K101 | |
|---|---|
DigiKey Part Number | 495-4595-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0110K101 |
Description | VARISTOR 18V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0110K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 1 kA | |
Energy | 3.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.68800 | $26.88 |
| 25 | $2.40400 | $60.10 |
| 100 | $2.08910 | $208.91 |
| 250 | $1.93832 | $484.58 |
| 500 | $1.84720 | $923.60 |
| 1,000 | $1.77239 | $1,772.39 |
| 2,500 | $1.69343 | $4,233.57 |
| 5,000 | $1.64581 | $8,229.05 |

