
B72214Q0211K101 | |
|---|---|
DigiKey Part Number | B72214Q0211K101-ND |
Manufacturer | |
Manufacturer Product Number | B72214Q0211K101 |
Description | VARISTOR 330V 8KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 V 8 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | B72214Q0211K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 270 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 8 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -45°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.09266 | $12,277.98 |

