GDT, MOV TVS Device 1 Circuit 550V Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214G2151K101

DigiKey Part Number
495-B72214G2151K101-ND
Manufacturer
Manufacturer Product Number
B72214G2151K101
Description
G14, HYBRID DESIGN, 14 MM, VRMS=
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 550V Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Technology
GDT, MOV
Manufacturer
TDK
Number of Circuits
1
Series
Applications
Telecommunications
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Disc 14mm
Voltage - Clamping
550V
Supplier Device Package
Disc 14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,090
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.64000$20.64
10$15.35000$153.50
25$14.03560$350.89
100$12.59120$1,259.12
350$11.69003$4,091.51
700$11.31220$7,918.54
1,050$11.12283$11,678.97
2,800$10.74500$30,086.00
5,250$10.55224$55,399.26
Manufacturers Standard Package