Image for B72210U2301K903 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210U2301K903

DigiKey Part Number
495-B72210U2301K903-ND
Manufacturer
Manufacturer Product Number
B72210U2301K903
Description
VARISTOR 470V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
3.5 kA
Series
Energy
60J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$5.12852$15,385.56
Manufacturers Standard Package