
B72210S2251K551 | |
|---|---|
DigiKey Part Number | 495-6515-2-ND - Tape & Reel (TR) 495-6515-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S2251K551 |
Description | VARISTOR 390V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 3.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 445 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.79500 | $27.95 |
| 25 | $2.49280 | $62.32 |
| 100 | $2.16140 | $216.14 |
| 250 | $2.00340 | $500.85 |
| 500 | $1.90838 | $954.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.64019 | $1,640.19 |
| 2,000 | $1.58244 | $3,164.88 |
| 3,000 | $1.55351 | $4,660.53 |
| 5,000 | $1.52147 | $7,607.35 |
| 7,000 | $1.50275 | $10,519.25 |
| 10,000 | $1.48473 | $14,847.30 |

