
B72210S0750K101 | |
|---|---|
DigiKey Part Number | 495-5942-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0750K101 |
Description | VARISTOR 120V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0750K101 Models |
Category | Varistor Voltage (Max) 132 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 12J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 720 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.09600 | $20.96 |
| 25 | $1.86800 | $46.70 |
| 100 | $1.61310 | $161.31 |
| 250 | $1.49236 | $373.09 |
| 500 | $1.41952 | $709.76 |
| 1,000 | $1.35959 | $1,359.59 |
| 2,500 | $1.29624 | $3,240.60 |
| 5,000 | $1.25804 | $6,290.20 |


