100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0600K551

DigiKey Part Number
495-76426-2-ND - Tape & Reel (TR)
495-76426-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0600K551
Description
VARISTOR 100V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
2.5 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
870 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.85300$28.53
25$2.54520$63.63
100$2.20910$220.91
250$2.04880$512.20
500$1.95194$975.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.64205$2,463.07
3,000$1.58952$4,768.56
4,500$1.56322$7,034.49
7,500$1.53409$11,505.67
10,500$1.51705$15,929.02
15,000$1.50068$22,510.20
Manufacturers Standard Package