
B72210S0421K131 | |
|---|---|
DigiKey Part Number | 495-B72210S0421K131TR-ND - Tape & Reel (TR) 495-B72210S0421K131CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0421K131 |
Description | VARISTOR 680V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 45J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 165 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.22300 | $32.23 |
| 25 | $2.88400 | $72.10 |
| 100 | $2.50840 | $250.84 |
| 250 | $2.32932 | $582.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.99076 | $995.38 |
| 1,000 | $1.91117 | $1,911.17 |
| 1,500 | $1.87127 | $2,806.91 |
| 2,500 | $1.82705 | $4,567.62 |
| 3,500 | $1.80121 | $6,304.23 |
| 5,000 | $1.77637 | $8,881.85 |

