510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0321K151

DigiKey Part Number
495-6518-2-ND - Tape & Reel (TR)
495-6518-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0321K151
Description
VARISTOR 510V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
TDK
Current - Surge
2.5 kA
Series
Energy
50J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
185 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
510 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.45000$24.50
25$2.18360$54.59
100$1.89010$189.01
250$1.74988$437.47
500$1.66502$832.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.42964$1,429.64
2,000$1.37813$2,756.26
3,000$1.35233$4,056.99
5,000$1.32374$6,618.70
7,000$1.30703$9,149.21
10,000$1.29097$12,909.70
Manufacturers Standard Package