
B72210S0301K551 | |
|---|---|
DigiKey Part Number | 495-6582-2-ND - Tape & Reel (TR) 495-6582-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0301K551 |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 2.5 kA | |
Energy | 47J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.45000 | $24.50 |
| 25 | $2.18360 | $54.59 |
| 100 | $1.89010 | $189.01 |
| 250 | $1.74988 | $437.47 |
| 500 | $1.66502 | $832.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.41506 | $1,698.07 |
| 2,400 | $1.36614 | $3,278.74 |
| 3,600 | $1.34163 | $4,829.87 |
| 6,000 | $1.31448 | $7,886.88 |
| 8,400 | $1.29862 | $10,908.41 |
| 12,000 | $1.28335 | $15,400.20 |

