B72210S0301K531 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 24,721
Unit Price: $2.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.35233
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.25049
Datasheet

Parametric Equivalent


TDK
In Stock: 8,919
Unit Price: $3.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.35233
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.35233
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.35233
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.32587
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.35233
Datasheet

Parametric Equivalent


TDK
In Stock: 44
Unit Price: $3.54000
Datasheet
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0301K531

DigiKey Part Number
495-76425-2-ND - Tape & Reel (TR)
495-76425-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0301K531
Description
VARISTOR 470V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
2.5 kA
Energy
47J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.45000$24.50
25$2.18360$54.59
100$1.89010$189.01
250$1.74988$437.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.49220$746.10
1,000$1.42964$1,429.64
1,500$1.39826$2,097.39
2,500$1.36355$3,408.88
3,500$1.34325$4,701.38
5,000$1.32374$6,618.70
Manufacturers Standard Package