
B72210S0171K551 | |
|---|---|
DigiKey Part Number | 495-6581-2-ND - Tape & Reel (TR) 495-6581-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0171K551 |
Description | VARISTOR 270V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 2.5 kA | |
Energy | 28J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.45000 | $24.50 |
| 25 | $2.18360 | $54.59 |
| 100 | $1.89010 | $189.01 |
| 250 | $1.74988 | $437.47 |
| 500 | $1.66502 | $832.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.39826 | $2,097.39 |
| 3,000 | $1.35233 | $4,056.99 |
| 4,500 | $1.32931 | $5,981.89 |
| 7,500 | $1.30380 | $9,778.50 |
| 10,500 | $1.28889 | $13,533.35 |
| 15,000 | $1.27455 | $19,118.25 |

