Image for B72207S2301K361 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S2301K361

DigiKey Part Number
495-B72207S2301K361TR-ND - Tape & Reel (TR)
495-B72207S2301K361CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S2301K361
Description
VARISTOR 470V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
1.75 kA
Energy
30J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.75900$17.59
25$1.56200$39.05
100$1.34260$134.26
250$1.23784$309.46
500$1.17468$587.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.00606$1,006.06
2,000$0.96763$1,935.26
3,000$0.94838$2,845.14
5,000$0.92706$4,635.30
7,000$0.91459$6,402.13
10,000$0.90261$9,026.10
Manufacturers Standard Package