


B72207S2271K311 | |
|---|---|
DigiKey Part Number | 495-77360-2-ND - Tape & Reel (TR) 495-77360-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S2271K311 |
Description | VARISTOR 430V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.75 kA | |
Energy | 27.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.75900 | $17.59 |
| 25 | $1.56200 | $39.05 |
| 100 | $1.34260 | $134.26 |
| 250 | $1.23784 | $309.46 |
| 500 | $1.17468 | $587.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.00606 | $1,006.06 |
| 2,000 | $0.96763 | $1,935.26 |
| 3,000 | $0.94838 | $2,845.14 |
| 5,000 | $0.92706 | $4,635.30 |
| 7,000 | $0.91459 | $6,402.13 |
| 10,000 | $0.90261 | $9,026.10 |

