390 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Varistor 7mm Series

B72207S2251K101

DigiKey Part Number
495-1425-ND
Manufacturer
Manufacturer Product Number
B72207S2251K101
Description
VARISTOR 390V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
B72207S2251K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
1.75 kA
Energy
25J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,699
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.36500$13.65
25$1.20680$30.17
100$1.03340$103.34
250$0.95108$237.77
500$0.90140$450.70
1,000$0.86038$860.38
3,000$0.80976$2,429.28
5,000$0.79104$3,955.20
Manufacturers Standard Package